Part Details for NPC-1210-015D-1-S by Amphenol Corporation
Results Overview of NPC-1210-015D-1-S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC-1210-015D-1-S Information
NPC-1210-015D-1-S by Amphenol Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | 9015 - QUAD NOR Gate | |
9015DC | Rochester Electronics LLC | 9015 - Quad NOR Gate |
Price & Stock for NPC-1210-015D-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1210-015D-1-S
|
Avnet Abacus | Pressure Sensor 0075V to 015V 0Psi to 15Psi Differential 8Pin CDIP (Alt: NPC-1210-015D-1-S) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |