Part Details for NPC-1210-005G-3-N by Amphenol Advanced Sensors (NovaSensor)
Results Overview of NPC-1210-005G-3-N by Amphenol Advanced Sensors (NovaSensor)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC-1210-005G-3-N Information
NPC-1210-005G-3-N by Amphenol Advanced Sensors (NovaSensor) is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NPC-1210-005G-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1210-005G-3-N-ND
|
DigiKey | SENSOR 5PSIG 0.13" 0.1V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
51 In Stock |
|
$31.9178 / $39.7100 | Buy Now |