Part Details for NOSC476M008R0400 by KYOCERA AVX Components
Results Overview of NOSC476M008R0400 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NOSC476M008R0400 Information
NOSC476M008R0400 by KYOCERA AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NOSC476M008R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89499243
|
Verical | Cap Niobium 47uF 8V 20%( 6 X 3.2 X 2.6mm) SMD 0.4 Ohm 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8500 Package Multiple: 500 Date Code: 2321 | Americas - 8500 |
|
$0.4760 | Buy Now |