-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LGA package, sealed glass with protective tape (D263), LBGA-128, 42-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NOIP1SN2000A-LTI by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0929
|
Newark | Python 2000 P1 Mono Lvds, Tape On Lid (Lga128)/ Jtray |Onsemi NOIP1SN2000A-LTI RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.0400 | Buy Now |
DISTI #
5556-NOIP1SN2000A-LTI-ND
|
DigiKey | IC IMAGE SENSOR CMOS 128LBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
42 In Stock |
|
$162.2500 | Buy Now |
DISTI #
NOIP1SN2000A-LTI
|
Avnet Americas | CMOS Image Sensor Global Shutter 2.3 MP - Trays (Alt: NOIP1SN2000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 0 Days Container: Tray | 45 Factory Stock |
|
$160.2469 / $175.4054 | Buy Now |
DISTI #
863-NOIP1SN2000A-LTI
|
Mouser Electronics | Image Sensors Andon PYTHON 2000 P1 MONO LVDS RoHS: Compliant | 0 |
|
$162.2500 | Order Now |
|
Onlinecomponents.com | CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LGA package, sealed glass with protective tape (D263) RoHS: Compliant | 0 |
|
$163.6200 / $446.0400 | Buy Now |
DISTI #
87654141
|
Verical | Image Sensor Monochrome CMOS 1920x1200Pixels 128-Pin LBGA Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Americas - 42 |
|
$163.2704 | Buy Now |
DISTI #
NOIP1SN2000A-LTI
|
EBV Elektronik | CMOS Image Sensor Global Shutter 23 MP (Alt: NOIP1SN2000A-LTI) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIP1SN2000A-LTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SN2000A-LTI
onsemi
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LGA package, sealed glass with protective tape (D263), LBGA-128, 42-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LBGA-128 | |
Manufacturer Package Code | 715AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | |
Array Type | FRAME | |
Body Breadth | 19 mm | |
Body Height | 1.78 mm | |
Body Length or Diameter | 19 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 230 fps | |
Horizontal Pixel | 1920 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 140 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 2/3 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.8X4.8 µm | |
Sensitivity (V/lx.s) | 7.5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1200 |
A good PCB layout for NOIP1SN2000A-LTI involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range, use a suitable thermal interface material, and provide adequate heat sinking. Additionally, consider using a thermally conductive PCB material and ensure good airflow around the device.
The maximum allowable voltage on the VCC pin of NOIP1SN2000A-LTI is 5.5V. Exceeding this voltage can cause permanent damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the voltage remains within the specified range.
Yes, NOIP1SN2000A-LTI can be used in switching power supply applications. However, it's essential to ensure that the device is properly bypassed and decoupled to prevent voltage spikes and noise from affecting its operation. Additionally, consider using a suitable input filter to reduce electromagnetic interference (EMI).
To troubleshoot issues with NOIP1SN2000A-LTI, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly connected and that the PCB layout is correct. Check for any signs of overheating, and ensure that the device is properly decoupled and bypassed. If the issue persists, consult the onsemi application note or contact their technical support team for further assistance.