Part Details for NNR3R3M50V5X11TBSTF by NIC Components Corp
Results Overview of NNR3R3M50V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NNR3R3M50V5X11TBSTF Information
NNR3R3M50V5X11TBSTF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NNR3R3M50V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNR3R3M50V5X11TBSTF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Ammo Pack (Alt: NNR3R3M50V5X11TBSTF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0228 / $0.0262 | Buy Now |
DISTI #
NNR3R3M50V5X11TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 50 V 20 2000 hours 85C Radial Leaded (Alt: NNR3R3M50V5X11TBSTF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NNR3R3M50V5X11TBSTF
NNR3R3M50V5X11TBSTF CAD Models
NNR3R3M50V5X11TBSTF Part Data Attributes
|
NNR3R3M50V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NNR3R3M50V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65340 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01295 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NNR3R3M50V5X11TBSTF
This table gives cross-reference parts and alternative options found for NNR3R3M50V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR3R3M50V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
83R3LFM0511LLN78FR | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs 83R3LFM0511LLN78FR |
83R3LFM0511WFN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs 83R3LFM0511WFN7C |
23R3LFM0511WPN98EF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs 23R3LFM0511WPN98EF |
83R3LFM0511NPN08EF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs 83R3LFM0511NPN08EF |
13R3LFM0511NPN385R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs 13R3LFM0511NPN385R |
23R3LFM0511LLN081J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs 23R3LFM0511LLN081J |
23R3LFM0511WPN08FF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs 23R3LFM0511WPN08FF |
83R3LFM0511LLN481R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs 83R3LFM0511LLN481R |
UKW1H3R3MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NNR3R3M50V5X11TBSTF vs UKW1H3R3MDD1CV |
UKL1H3R3MDDANACA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NNR3R3M50V5X11TBSTF vs UKL1H3R3MDDANACA |