Part Details for NNCD6.8RL-T1-AT by Renesas Electronics Corporation
Results Overview of NNCD6.8RL-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NNCD6.8RL-T1-AT Information
NNCD6.8RL-T1-AT by Renesas Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NNCD6.8RL-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NNCD6.8RL-T1-AT-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 1109 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
86134869
|
Verical | ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODE Min Qty: 1389 Package Multiple: 1 Date Code: 1301 | Americas - 18000 |
|
$0.2016 / $0.2700 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.1613 / $0.2602 | Buy Now |
Part Details for NNCD6.8RL-T1-AT
NNCD6.8RL-T1-AT CAD Models
NNCD6.8RL-T1-AT Part Data Attributes
|
NNCD6.8RL-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD6.8RL-T1-AT
Renesas Electronics Corporation
NNCD6.8RL-T1-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | XSOF | |
Pin Count | 5 | |
Manufacturer Package Code | PXSF0005KA-A5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 6.65 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |