Part Details for NNCD4.3F-T1B-A by Renesas Electronics Corporation
Results Overview of NNCD4.3F-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NNCD4.3F-T1B-A Information
NNCD4.3F-T1B-A by Renesas Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for NNCD4.3F-T1B-A
NNCD4.3F-T1B-A CAD Models
NNCD4.3F-T1B-A Part Data Attributes
|
NNCD4.3F-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD4.3F-T1B-A
Renesas Electronics Corporation
NNCD4.3F-T1B-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 4.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |