Part Details for NMV4805SA by Murata Power Solutions
Results Overview of NMV4805SA by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMV4805SA Information
NMV4805SA by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NMV4805SA
NMV4805SA CAD Models
NMV4805SA Part Data Attributes
|
NMV4805SA
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMV4805SA
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T4 | |
Line Regulation-Max | 24% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NMV4805SA
This table gives cross-reference parts and alternative options found for NMV4805SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV4805SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPR418 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | NMV4805SA vs HPR418 |
NMV1215SA | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 | NMV4805SA vs NMV1215SA |
NMV1212SA | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 | NMV4805SA vs NMV1212SA |
NMV0515SA | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 | NMV4805SA vs NMV0515SA |
HPR407 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | NMV4805SA vs HPR407 |
NMV2415SA | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 | NMV4805SA vs NMV2415SA |
NMJ1205SAC | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-7/5 | NMV4805SA vs NMJ1205SAC |
NMV4815DA | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-14 | NMV4805SA vs NMV4815DA |
NMJ0512SAC | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-7/5 | NMV4805SA vs NMJ0512SAC |
NMV4809DA | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-14 | NMV4805SA vs NMV4809DA |