Part Details for NMV1515SC by Murata Manufacturing Co Ltd
Results Overview of NMV1515SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMV1515SC Information
NMV1515SC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMV1515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMV1515SC
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube - Rail/Tube (Alt: NMV1515SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$8.5263 / $8.6730 | Buy Now |
DISTI #
NMV1515SC
|
TTI | Isolated DC/DC Converters - Through Hole 2W 15-15V SIP DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 40 In Stock |
|
$10.9600 | Buy Now |
DISTI #
NMV1515SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NMV1515SC
|
Avnet Abacus | Module DCDC 2OUT 15V15V 0033A0033A 1W 5Pin SIP Tube (Alt: NMV1515SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMV1515SC
NMV1515SC CAD Models
NMV1515SC Part Data Attributes
|
NMV1515SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMV1515SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-06-05 | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
NMV1515SC Frequently Asked Questions (FAQ)
-
Murata recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid operating the device in high-temperature environments or near heat sources.
-
Murata recommends keeping the input voltage within ±10% of the nominal input voltage to ensure stable operation and prevent damage to the device.
-
Yes, the NMV1515SC is designed to withstand vibrations up to 10G. However, it's essential to ensure the device is properly secured to the PCB and the PCB is securely fastened to the system to prevent damage or dislodging.
-
Start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that there are no shorts or opens on the PCB. Consult the datasheet and application notes for troubleshooting guidelines.