Part Details for NMV1515SAC by Murata Manufacturing Co Ltd
Results Overview of NMV1515SAC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMV1515SAC Information
NMV1515SAC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMV1515SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$6.5772 / $9.7440 | Buy Now |
|
Quest Components | 20 |
|
$9.7440 / $12.9920 | Buy Now | |
|
Quest Components | 20 |
|
$14.4211 / $17.5392 | Buy Now | |
DISTI #
NMV1515SAC
|
TTI | Isolated DC/DC Converters - Through Hole 2W 15-15V SIP DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
NMV1515SAC
|
Avnet Abacus | Module DCDC 2OUT 15V 0067A 1W 4Pin SIP Tube (Alt: NMV1515SAC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMV1515SAC
NMV1515SAC CAD Models
NMV1515SAC Part Data Attributes
|
NMV1515SAC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMV1515SAC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NMV1515SAC
This table gives cross-reference parts and alternative options found for NMV1515SAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV1515SAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMV1515SC | Murata Power Solutions | $11.8807 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | NMV1515SAC vs NMV1515SC |
NMV1515SAC Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 1.3mm x 1.3mm and a spacing of 0.5mm between pads. A detailed land pattern can be found in the Murata's recommended land pattern document.
-
The NMV1515SAC is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings above 85°C to ensure reliable operation. Consult the datasheet and Murata's application notes for more information.
-
Murata recommends using a reflow soldering process with a peak temperature of 260°C and a dwell time of 30-60 seconds. Ensure the component is properly aligned and the solder paste is evenly distributed to prevent solder bridging or cold joints.
-
The ESR of the NMV1515SAC is not explicitly stated in the datasheet, but it can be estimated to be around 10-20 mΩ based on similar Murata products. However, it's recommended to consult Murata's application notes or contact their support team for more accurate information.
-
The NMV1515SAC is designed for general-purpose use and may not be suitable for high-frequency applications above 100 kHz. For high-frequency applications, consider using Murata's high-frequency capacitors, such as the GRM series, which are specifically designed for high-frequency use.