Part Details for NMV1512SC by Murata Manufacturing Co Ltd
Results Overview of NMV1512SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMV1512SC Information
NMV1512SC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMV1512SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMV1512SC
|
TTI | Isolated DC/DC Converters - Through Hole SIP DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
NMV1512SC
|
Avnet Abacus | Module DCDC 2OUT 12V12V 0042A0042A 1W 5Pin SIP Tube (Alt: NMV1512SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMV1512SC
NMV1512SC CAD Models
NMV1512SC Part Data Attributes
|
NMV1512SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMV1512SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NMV1512SC
This table gives cross-reference parts and alternative options found for NMV1512SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV1512SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MEV3S1212SC | Murata Power Solutions | $11.9513 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, | NMV1512SC vs MEV3S1212SC |
MER1S0512SC | Murata Power Solutions | $5.5584 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | NMV1512SC vs MER1S0512SC |
HPR1011C | Murata Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5 | NMV1512SC vs HPR1011C |
HPR1013/H | C&D Technologies Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4 | NMV1512SC vs HPR1013/H |
HPR113/H | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-6/5 | NMV1512SC vs HPR113/H |
HPR422 | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid, SIP-7/5 | NMV1512SC vs HPR422 |
NMV4812DAC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-14 | NMV1512SC vs NMV4812DAC |
NMV1212SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | NMV1512SC vs NMV1212SAC |
HPR102H | Texas Instruments | Check for Price | 1-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE | NMV1512SC vs HPR102H |
HPR1012C | Murata Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-6/5 | NMV1512SC vs HPR1012C |