Part Details for NMTTLD6S5MC-R7 by Murata Power Solutions
Results Overview of NMTTLD6S5MC-R7 by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMTTLD6S5MC-R7 Information
NMTTLD6S5MC-R7 by Murata Power Solutions is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NMTTLD6S5MC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM3852
|
Newark | Digital Isolator Logic 2-Ch 25Mbps 16-Pin Smd Module T/R |Murata Power Solutions NMTTLD6S5MC-R7 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$18.8100 / $19.6000 | Buy Now |
DISTI #
06AC1184
|
Newark | Digital Isolator, 2-Ch, 25Mbps, Mod-16, No. Of Channels:2Channels, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:-, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Ttl, Output Level:Ttl, Isolation Type:- Rohs Compliant: Yes |Murata Power Solutions NMTTLD6S5MC-R7 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
000000000005578446
|
Sager | Isolated DC/DC Converters - SMD TTL Signal Isolator With DC/DC 7 reel | 0 |
|
Buy Now |