Part Details for NMT1272SC by Murata Manufacturing Co Ltd
Results Overview of NMT1272SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMT1272SC Information
NMT1272SC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMT1272SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMT1272SC
|
Avnet Abacus | Module DCDC 3OUT 24V48V72V 0126A0063A0042A 3W 6Pin SIP (Alt: NMT1272SC) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMT1272SC
NMT1272SC CAD Models
NMT1272SC Part Data Attributes
|
NMT1272SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMT1272SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-8/6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-06-04 | |
Additional Feature | IT ALSO HAS -48V AND -72V OUTPUT VOLTAGES | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T6 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | -24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
NMT1272SC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NMT1272SC can be found in the Murata Land Pattern Recommendation document, which provides guidelines for PCB layout and footprint design.
-
The NMT1272SC has a thermal resistance of 10°C/W, and it's recommended to use a thermal pad or thermal via to improve heat dissipation. A thermal interface material (TIM) can also be used to reduce thermal resistance.
-
The NMT1272SC has an operating temperature range of -40°C to 125°C, but it's recommended to derate the component's power handling capability at higher temperatures to ensure reliability.
-
The NMT1272SC is designed to withstand vibrations up to 10G, but it's recommended to use a vibration-dampening material or a mechanical fixturing system to ensure the component's reliability in high-vibration environments.
-
The NMT1272SC has a recommended soldering temperature profile of 260°C for 10 seconds, and it's recommended to use a solder with a melting point of 217°C or higher. A soldering iron with a temperature control system is also recommended.