Part Details for NMP1K2-CCCE#C-06 by Mean Well
Results Overview of NMP1K2-CCCE#C-06 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMP1K2-CCCE#C-06 Information
NMP1K2-CCCE#C-06 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMP1K2-CCCE#C-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMP1K2-CCCE#C-06-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 5V 960W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$718.8900 | Buy Now |
DISTI #
709-NMP1K2-CCCE#C-06
|
Mouser Electronics | Modular Power Supplies 960W Medical Modular Power Supply | 0 |
|
$647.4400 / $702.1600 | Order Now |
Part Details for NMP1K2-CCCE#C-06
NMP1K2-CCCE#C-06 CAD Models
NMP1K2-CCCE#C-06 Part Data Attributes
|
NMP1K2-CCCE#C-06
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NMP1K2-CCCE#C-06
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE MODE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Output Current-Max | 36 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 960 W |
Alternate Parts for NMP1K2-CCCE#C-06
This table gives cross-reference parts and alternative options found for NMP1K2-CCCE#C-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMP1K2-CCCE#C-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.