Part Details for NMJ1205SC by Murata Power Solutions
Results Overview of NMJ1205SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMJ1205SC Information
NMJ1205SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMJ1205SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3208
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 5V, -5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma Rohs Compliant: Yes |Murata Power Solutions NMJ1205SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $14.5300 | Buy Now |
DISTI #
811-1539-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0900 / $14.0400 | Buy Now |
DISTI #
NMJ1205SC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Uout2: -5VDC Min Qty: 1 | 25 |
|
$10.4000 / $12.9600 | Buy Now |
DISTI #
NMJ1205SC
|
IBS Electronics | NMJ1205SC by MURATA POWER SOLUTIONS is a 1W dual output DC-DC converter from the NMJ Series, offering 5V input, isolated outputs, and high efficiency in a compact SIP package. Min Qty: 25 Package Multiple: 1 | 0 |
|
$14.0140 / $14.2220 | Buy Now |
DISTI #
000000000001466161
|
Sager | Isolated DC/DC Converters - Through Hole 10.8-13.2VIN 5VOUT 1W Min Qty: 1 | 0 |
|
$11.3300 / $12.5100 | Buy Now |
Part Details for NMJ1205SC
NMJ1205SC CAD Models
NMJ1205SC Part Data Attributes
|
NMJ1205SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMJ1205SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL -5 VOLT OUPTUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P4 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.28 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
Alternate Parts for NMJ1205SC
This table gives cross-reference parts and alternative options found for NMJ1205SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMJ1205SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMJ0505SC | Murata Power Solutions | $12.9393 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | NMJ1205SC vs NMJ0505SC |
MEV1D0505SC | Murata Power Solutions | $6.5162 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | NMJ1205SC vs MEV1D0505SC |
MEV1D1505SC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | NMJ1205SC vs MEV1D1505SC |
NMJ1205SC Frequently Asked Questions (FAQ)
-
Murata recommends a PCB layout with a solid copper plane underneath the module, and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
-
Yes, the NMJ1205SC is designed to withstand vibrations up to 10G peak acceleration, but it's recommended to follow Murata's guidelines for vibration testing and to ensure proper mounting and screw torque.
-
Murata recommends derating the output power by 1.5% per degree Celsius above 50°C, and ensuring good airflow around the module. Additionally, using a thermal interface material (TIM) between the module and heat sink can improve thermal performance.
-
Murata recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, and a voltage rating of at least 50V. The capacitor should be placed as close as possible to the input pins of the module.
-
Yes, but it's recommended to follow Murata's guidelines for paralleling modules, including using identical modules, ensuring identical input and output connections, and using a common input capacitor.