Part Details for NME0515SC by Murata Power Solutions
Results Overview of NME0515SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NME0515SC Information
NME0515SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NME0515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6561
|
Newark | Dc-Dc Converter, 0.067A, 15V, 1W, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Width:6.1Mm Rohs Compliant: Yes |Murata Power Solutions NME0515SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$6.8800 / $8.1200 | Buy Now |
DISTI #
811-1480-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
151 In Stock |
|
$6.0100 / $8.1200 | Buy Now |
DISTI #
E54:1762_00014406
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks Date Code: 2504 | Europe - 140 |
|
$5.9510 / $7.2460 | Buy Now |
DISTI #
V36:1790_07451255
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2348 | Americas - 3 |
|
$5.8590 / $6.8270 | Buy Now |
DISTI #
NME0515SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Iout: 67mA, SIP4 Min Qty: 1 | 35 |
|
$5.6400 / $7.5200 | Buy Now |
DISTI #
000000000001466073
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-15V SIP SINGLE DC/DC Min Qty: 1 | 170 |
|
$6.5500 / $7.2300 | Buy Now |
Part Details for NME0515SC
NME0515SC CAD Models
NME0515SC Part Data Attributes
|
NME0515SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NME0515SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 8.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NME0515SC
This table gives cross-reference parts and alternative options found for NME0515SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NME0515SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NME0515S | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | NME0515SC vs NME0515S |
NME0515SC Frequently Asked Questions (FAQ)
-
Murata recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up, ensure that the input voltage is within the specified range, and the output capacitor is properly sized to handle the inrush current. Also, ensure that the input voltage rise time is slower than 10ms to prevent false triggering of the overvoltage protection.
-
The maximum allowed capacitance on the output is 220uF. Exceeding this value may cause instability or oscillation in the converter.
-
The NME0515SC has built-in overcurrent protection. To implement it, connect a resistor (Rocp) between the OC pin and the GND pin. The value of Rocp determines the overcurrent threshold. Consult the datasheet for the calculation formula.
-
Murata recommends a simple LC filter with a 1uF capacitor and a 1uH inductor to reduce input noise and ripple. The filter should be placed close to the converter's input pins.