Part Details for NMC1210X5R107M6.3TRPLPF by NIC Components Corp
Results Overview of NMC1210X5R107M6.3TRPLPF by NIC Components Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC1210X5R107M6.3TRPLPF Information
NMC1210X5R107M6.3TRPLPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC1210X5R107M6.3TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NMC1210X5R107M6.3TRPLPFTR-ND
|
DigiKey | Ceramic Capacitors Min Qty: 1 MARKETPLACE PRODUCT |
4 In Stock |
|
$0.2900 | Buy Now |
DISTI #
NMC1210X5R107M6.3TRPLPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ? 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: NMC1210X5R107M6.3TRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.2640 / $0.3036 | Buy Now |
DISTI #
V72:2272_07468262
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 Container: Cut Strips | Americas - 300 |
|
$0.1394 / $0.2533 | Buy Now |
|
Future Electronics | NMC Series 1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 1000Reel |
|
$0.3000 / $0.3050 | Buy Now |
DISTI #
6991345
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 33000 |
|
$0.3619 / $0.4513 | Buy Now |
|
Bristol Electronics | 6086 |
|
RFQ | ||
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 1210 | 642 |
|
$0.2888 / $0.6189 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 1210 | 45 |
|
$1.2000 / $2.0000 | Buy Now |
|
Future Electronics | NMC Series 1210 100 uF 6.3 V �20 % Tolerance X5R SMT Ceramic Capacitor Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.3000 / $0.3050 | Buy Now |
Part Details for NMC1210X5R107M6.3TRPLPF
NMC1210X5R107M6.3TRPLPF CAD Models
NMC1210X5R107M6.3TRPLPF Part Data Attributes
|
NMC1210X5R107M6.3TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1210X5R107M6.3TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for NMC1210X5R107M6.3TRPLPF
This table gives cross-reference parts and alternative options found for NMC1210X5R107M6.3TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1210X5R107M6.3TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KGM32LR50J107MU | Kyocera AVX Components | $0.4122 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | NMC1210X5R107M6.3TRPLPF vs KGM32LR50J107MU |
1210W107M6R3YX110T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | NMC1210X5R107M6.3TRPLPF vs 1210W107M6R3YX110T |
LD106D107MAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | NMC1210X5R107M6.3TRPLPF vs LD106D107MAX4A |
CE1210-107-M006XBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | NMC1210X5R107M6.3TRPLPF vs CE1210-107-M006XBW |
NMC1210X5R107M6.3TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NMC1210X5R107M6.3TRPLPF vs NMC1210X5R107M6.3TRPLP3KF |
AU106D107MA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | NMC1210X5R107M6.3TRPLPF vs AU106D107MA72A |
AU106D107MA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | NMC1210X5R107M6.3TRPLPF vs AU106D107MA79A |
1210BW107M6R3NGX110T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, | NMC1210X5R107M6.3TRPLPF vs 1210BW107M6R3NGX110T |
CL32A107MQVNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | NMC1210X5R107M6.3TRPLPF vs CL32A107MQVNNNB |
KGM32LR50J107ML | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | NMC1210X5R107M6.3TRPLPF vs KGM32LR50J107ML |
NMC1210X5R107M6.3TRPLPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC1210X5R107M6.3TRPLPF is a rectangular pad with a size of 1.3mm x 2.5mm, with a solder mask clearance of 0.2mm.
-
While the capacitor is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability and prevent degradation.
-
Handle the capacitor by the body, avoiding touching the terminations. Use a vacuum pickup or tweezers to handle the component, and avoid bending or flexing the leads.
-
The MSL of NMC1210X5R107M6.3TRPLPF is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While the capacitor is designed to withstand some vibration, it's recommended to secure the component using a suitable adhesive or mechanical fastening to prevent movement and ensure reliability.