Part Details for NMC1206X7R103K100TRPF by NIC Components Corp
Results Overview of NMC1206X7R103K100TRPF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC1206X7R103K100TRPF Information
NMC1206X7R103K100TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC1206X7R103K100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4598
|
Newark | Cap, 0.01Uf, 100V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC1206X7R103K100TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
18AH4599
|
Newark | Cap, 0.01Uf, 100V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC1206X7R103K100TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NMC1206X7R103K100TRPF
|
Avnet Americas | - Tape and Reel (Alt: NMC1206X7R103K100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0235 | Buy Now |
|
Future Electronics | NMC Series 1206 10 nF 100 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 32000Reel |
|
$0.0275 / $0.0291 | Buy Now |
DISTI #
6633034
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 40000 |
|
$0.0296 / $0.0349 | Buy Now |
DISTI #
7649057
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0349 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Future Electronics | NMC Series 1206 10 nF 100 V �10 % Tolerance X7R SMT Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
20000 null |
|
$0.0284 / $0.0300 | Buy Now |
DISTI #
NMC1206X7R103K100TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC1206X7R103K100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NMC Series 1206 10 nF 100 V �10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0462 / $0.0500 | Buy Now |
Part Details for NMC1206X7R103K100TRPF
NMC1206X7R103K100TRPF CAD Models
NMC1206X7R103K100TRPF Part Data Attributes
|
NMC1206X7R103K100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X7R103K100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X7R103K100TRPF
This table gives cross-reference parts and alternative options found for NMC1206X7R103K100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X7R103K100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X7R101-103KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | NMC1206X7R103K100TRPF vs C1206X7R101-103KGP |
12061C103KER6B1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | NMC1206X7R103K100TRPF vs 12061C103KER6B1 |
MCCH103K3NRT | SMEC Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | NMC1206X7R103K100TRPF vs MCCH103K3NRT |
GMC31X7R103K100NTD-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, LEAD FREE | NMC1206X7R103K100TRPF vs GMC31X7R103K100NTD-LF |
CMC-100/103KX1206T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | NMC1206X7R103K100TRPF vs CMC-100/103KX1206T13FF |
C1206X7R101-103KPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, | NMC1206X7R103K100TRPF vs C1206X7R101-103KPBP |
C1206X7R101-103KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, | NMC1206X7R103K100TRPF vs C1206X7R101-103KPBU |
CMC-100/103KX1206T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | NMC1206X7R103K100TRPF vs CMC-100/103KX1206T13F |
222260116636 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | NMC1206X7R103K100TRPF vs 222260116636 |
1206X7R103KC3SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | NMC1206X7R103K100TRPF vs 1206X7R103KC3SB |
NMC1206X7R103K100TRPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC1206X7R103K100TRPF is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
While the NMC1206X7R103K100TRPF is a reliable component, it's not specifically designed for high-vibration environments. However, NIC Components Corp recommends following the IEC 60068-2-6 standard for vibration testing, and ensuring that the component is properly secured to the PCB to minimize movement.
-
The maximum soldering temperature for NMC1206X7R103K100TRPF is 260°C (500°F) for a maximum of 10 seconds. Exceeding this temperature can cause damage to the component or affect its reliability.
-
While the NMC1206X7R103K100TRPF meets the requirements for many automotive applications, it's not specifically qualified for automotive use. Engineers should verify that the component meets the specific requirements of their application, including temperature range, vibration, and reliability.
-
The NMC1206X7R103K100TRPF is designed to operate in a relative humidity of up to 85% at 85°C (185°F). However, engineers should take precautions to prevent moisture ingress and ensure that the component is properly sealed or coated to prevent corrosion.