-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0805X7R102K100TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4510
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805X7R102K100TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 514 |
|
$0.0190 | Buy Now |
DISTI #
18AH4511
|
Newark | Cap, 1000Pf, 100V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm Rohs Compliant: Yes |Nic Components NMC0805X7R102K100TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH5375
|
Newark | Cap 0.001Uf 100Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Nic Components NMC0805X7R102K100TRPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0450 | Buy Now |
DISTI #
NMC0805X7R102K100TRPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: NMC0805X7R102K100TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 32000208000 Factory Stock |
|
$0.0228 / $0.0262 | Buy Now |
DISTI #
18AH4510
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 514 Partner Stock |
|
$0.0198 / $0.0228 | Buy Now |
DISTI #
V36:1790_16255949
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2326 | Americas - 4000 |
|
$0.0201 | Buy Now |
DISTI #
V72:2272_16255949
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1830 Container: Cut Strips | Americas - 1000 |
|
$0.0203 / $0.0211 | Buy Now |
|
Future Electronics | NMC Series 0805 1 nF 100 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0312 | Buy Now |
DISTI #
6476549
|
Verical | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 104000 |
|
$0.0306 | Buy Now |
DISTI #
7649047
|
Verical | Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NMC0805X7R102K100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X7R102K100TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NMC0805X7R102K100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X7R102K100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805B102K101VWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805B102K101VWM |
0805RB102K101SM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805RB102K101SM |
0805B102K101SHWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805B102K101SHWM |
0805B102K101YHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805B102K101YHW-HK |
0805B102K101SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805B102K101SHW |
0805B102K101DHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805B102K101DHW |
0805B102K101DH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805B102K101DH-HB |
0805B102K101PW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805B102K101PW |
C0805A102K1XAG7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs C0805A102K1XAG7246 |
0805RB102K101KM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | NMC0805X7R102K100TRPF vs 0805RB102K101KM |
The recommended land pattern for NMC0805X7R102K100TRPF is a rectangular pad with a size of 1.1mm x 0.9mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
To prevent damage, handle the component by the edges or use a vacuum pickup tool. Avoid touching the component's electrodes or applying excessive pressure, which can cause damage to the internal layers.
The maximum reflow temperature for NMC0805X7R102K100TRPF is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds. Exceeding this temperature can cause damage to the component.
While the NMC0805X7R102K100TRPF is designed to be reliable in most applications, it may not be suitable for high-vibration environments. If your application requires high vibration resistance, consider using a component with a more robust design, such as a ceramic capacitor with a more secure termination system.
Store the NMC0805X7R102K100TRPF in a dry, cool place, away from direct sunlight and moisture. The ideal storage conditions are a temperature range of 10°C to 30°C and a relative humidity of 40% to 70%. Avoid storing the component in a location with high electrostatic discharge (ESD) activity.