Part Details for NMC0603NPO200J50TRPF by NIC Components Corp
Results Overview of NMC0603NPO200J50TRPF by NIC Components Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0603NPO200J50TRPF Information
NMC0603NPO200J50TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC0603NPO200J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4286
|
Newark | Cap, 20Pf, 50V, Mlcc, 0603, Capacitance:20Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO200J50TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3650 |
|
$0.0040 | Buy Now |
DISTI #
18AH4287
|
Newark | Cap, 20Pf, 50V, Mlcc, 0603, Capacitance:20Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.6Mm Rohs Compliant: Yes |Nic Components NMC0603NPO200J50TRPF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4835-NMC0603NPO200J50TRPFTR-ND
|
DigiKey | Ceramic Capacitors Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3900 In Stock |
|
$0.0100 | Buy Now |
DISTI #
NMC0603NPO200J50TRPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: NMC0603NPO200J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0107 / $0.0123 | Buy Now |
DISTI #
18AH4286
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4286) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0350 | Buy Now |
DISTI #
V36:1790_07464326
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2327 | Americas - 4000 |
|
$0.0099 / $0.0121 | Buy Now |
DISTI #
V72:2272_07464326
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1830 Container: Cut Strips | Americas - 724 |
|
$0.0122 / $0.0124 | Buy Now |
DISTI #
6476528
|
Verical | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0181 | Buy Now |
DISTI #
88177917
|
Verical | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 4000 |
|
$0.0151 | Buy Now |
DISTI #
7758862
|
Verical | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0181 | Buy Now |
Part Details for NMC0603NPO200J50TRPF
NMC0603NPO200J50TRPF CAD Models
NMC0603NPO200J50TRPF Part Data Attributes
|
NMC0603NPO200J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO200J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
NMC0603NPO200J50TRPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC0603NPO200J50TRPF is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a clearance of at least 0.1mm from the component body.
-
While the NMC0603NPO200J50TRPF is rated for operation up to 125°C, it's not recommended for use in high-temperature applications above 105°C without derating the component's specifications. Consult the manufacturer's application notes for guidance on high-temperature use.
-
Handle the NMC0603NPO200J50TRPF by the edges or the body, avoiding touching the terminations or the component's surface. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending, flexing, or applying excessive force to the component during assembly.
-
The NMC0603NPO200J50TRPF has a moisture sensitivity level (MSL) of 1, which means it can be exposed to a maximum of 30°C/60% relative humidity for 192 hours without requiring baking or drying before assembly.
-
While the NMC0603NPO200J50TRPF is designed to withstand normal handling and assembly stresses, it's not specifically designed for high-vibration or high-shock applications. Consult the manufacturer's application notes or perform additional testing to ensure the component's reliability in such environments.