Part Details for NMC0402X5R224K6.3TRPF by NIC Components Corp
Results Overview of NMC0402X5R224K6.3TRPF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0402X5R224K6.3TRPF Information
NMC0402X5R224K6.3TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC0402X5R224K6.3TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4190
|
Newark | Cap, 0.22Uf, 6.3V, Mlcc, 0402, Capacitance:0.22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X5R224K6.3TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2860 |
|
$0.0030 | Buy Now |
DISTI #
18AH4191
|
Newark | Cap, 0.22Uf, 6.3V, Mlcc, 0402, Capacitance:0.22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402X5R224K6.3TRPF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4190
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, ? 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2860 Partner Stock |
|
$0.0240 | Buy Now |
DISTI #
NMC0402X5R224K6.3TRPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402X5R224K6.3TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 / $0.0086 | Buy Now |
|
Future Electronics | NMC Series 0402 0.22 uF 6.3 V ±10 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0067 / $0.0074 | Buy Now |
|
Bristol Electronics | 20001 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, 15% TC, 0.22UF, SURFACE MOUNT, 0402 | 16000 |
|
$0.0112 / $0.0840 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, 15% TC, 0.22UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0186 / $0.0930 | Buy Now |
|
Future Electronics | NMC Series 0402 0.22 uF 6.3 V �10 % Tolerance X5R SMT Ceramic Capacitor Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0068 / $0.0074 | Buy Now |
|
Velocity Electronics | Our Stock | 100000 |
|
RFQ |
Part Details for NMC0402X5R224K6.3TRPF
NMC0402X5R224K6.3TRPF CAD Models
NMC0402X5R224K6.3TRPF Part Data Attributes
|
NMC0402X5R224K6.3TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402X5R224K6.3TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402X5R224K6.3TRPF
This table gives cross-reference parts and alternative options found for NMC0402X5R224K6.3TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402X5R224K6.3TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-6R3/224KX50402TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NMC0402X5R224K6.3TRPF vs CMC-6R3/224KX50402TF |
CMC-6R3/224KX50402WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, | NMC0402X5R224K6.3TRPF vs CMC-6R3/224KX50402WF |
CE0402-224-K006XCS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | NMC0402X5R224K6.3TRPF vs CE0402-224-K006XCS |
C0402X5R6R3-224KGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | NMC0402X5R224K6.3TRPF vs C0402X5R6R3-224KGU |
C0402X5R224K6R3NJC | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | NMC0402X5R224K6.3TRPF vs C0402X5R224K6R3NJC |
CL05A224KQ5NNNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | NMC0402X5R224K6.3TRPF vs CL05A224KQ5NNNH |
CE0402A-224-K006XCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | NMC0402X5R224K6.3TRPF vs CE0402A-224-K006XCW |
C0402X5R6R3-224KPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, | NMC0402X5R224K6.3TRPF vs C0402X5R6R3-224KPBP |
CE0402-224-K006XC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | NMC0402X5R224K6.3TRPF vs CE0402-224-K006XC |
LD026D224KAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | NMC0402X5R224K6.3TRPF vs LD026D224KAB9A |
NMC0402X5R224K6.3TRPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC0402X5R224K6.3TRPF is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a clearance of at least 0.1mm from the component body.
-
To prevent damage, handle the component by the edges or the body, avoiding touching the terminations. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly.
-
The maximum allowable voltage derating for NMC0402X5R224K6.3TRPF is 80% of the rated voltage. For example, if the rated voltage is 16V, the maximum allowable voltage derating would be 12.8V.
-
While the component is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet. Additionally, ensure that the component is used within its specified operating temperature range to prevent degradation or failure.
-
Store the component in its original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the component to moisture, high temperatures, or physical stress. Follow the storage guidelines provided by the manufacturer to maintain the component's shelf life.