Part Details for NMC0402NPO221J50TRPF by NIC Components Corp
Results Overview of NMC0402NPO221J50TRPF by NIC Components Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC0402NPO221J50TRPF Information
NMC0402NPO221J50TRPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC0402NPO221J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4142
|
Newark | Cap, 220Pf, 50V, Mlcc, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO221J50TRPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8970 |
|
$0.0020 | Buy Now |
DISTI #
18AH4143
|
Newark | Cap, 220Pf, 50V, Mlcc, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Nmc Series, Product Length:1.02Mm Rohs Compliant: Yes |Nic Components NMC0402NPO221J50TRPF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4988-NMC0402NPO221J50TRPFCT-ND
|
DigiKey | CAP SMT0402220PF50VDC Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99900 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
NMC0402NPO221J50TRPF
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: NMC0402NPO221J50TRPF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0040 / $0.0046 | Buy Now |
DISTI #
18AH4142
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0140 | Buy Now |
DISTI #
V72:2272_16257051
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1750 Container: Cut Strips | Americas - 3583 |
|
$0.0012 / $0.0160 | Buy Now |
|
Future Electronics | NMC Series 0402 220 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0053 / $0.0057 | Buy Now |
DISTI #
7663033
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 480000 |
|
$0.0053 / $0.0067 | Buy Now |
DISTI #
7046694
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0057 / $0.0067 | Buy Now |
DISTI #
31262073
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 1750 | Americas - 3583 |
|
$0.0022 / $0.0040 | Buy Now |
Part Details for NMC0402NPO221J50TRPF
NMC0402NPO221J50TRPF CAD Models
NMC0402NPO221J50TRPF Part Data Attributes
|
NMC0402NPO221J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPO221J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402NPO221J50TRPF
This table gives cross-reference parts and alternative options found for NMC0402NPO221J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPO221J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC025A221JZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | NMC0402NPO221J50TRPF vs BC025A221JZJ3AA2 |
0402NP0221JT2AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NMC0402NPO221J50TRPF vs 0402NP0221JT2AR |
BC025A221JZB3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | NMC0402NPO221J50TRPF vs BC025A221JZB3AA2 |
BC025A221JZT6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | NMC0402NPO221J50TRPF vs BC025A221JZT6SA1 |
BC025A221JZB3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | NMC0402NPO221J50TRPF vs BC025A221JZB3AA3 |
C0402C0G500-221JGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | NMC0402NPO221J50TRPF vs C0402C0G500-221JGD |
MA0402CG221J500 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | NMC0402NPO221J50TRPF vs MA0402CG221J500 |
BC025A221JZB1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | NMC0402NPO221J50TRPF vs BC025A221JZB1SA2 |
C0402C0G500-221JPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | NMC0402NPO221J50TRPF vs C0402C0G500-221JPBD |
LD025A221JAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | NMC0402NPO221J50TRPF vs LD025A221JAX2A |
NMC0402NPO221J50TRPF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the NMC0402NPO221J50TRPF capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the NMC0402NPO221J50TRPF capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The NMC0402NPO221J50TRPF capacitor is rated for operation up to 125°C, but its capacitance value and ESR may degrade at higher temperatures. Consult the datasheet for derating information.
-
Yes, the NMC0402NPO221J50TRPF capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The recommended land pattern for the NMC0402NPO221J50TRPF capacitor is a rectangular pad with a minimum size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape.