Part Details for NMC-P1210X7R105K100TRPLPF by NIC Components Corp
Results Overview of NMC-P1210X7R105K100TRPLPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC-P1210X7R105K100TRPLPF Information
NMC-P1210X7R105K100TRPLPF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC-P1210X7R105K100TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC-P1210X7R105K10
|
Avnet Americas | - Tape and Reel (Alt: NMC-P1210X7R105K10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2346 | Buy Now |
DISTI #
V36:1790_16284878
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 OMD-CAP with Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2343 | Americas - 2000 |
|
$0.2386 / $0.3411 | Buy Now |
DISTI #
81423159
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 OMD-CAP with Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2343 | Americas - 2000 |
|
$0.2394 / $0.3451 | Buy Now |
DISTI #
NMC-P1210X7R105K100TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC-P1210X7R105K100TRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC-P1210X7R105K100TRPLPF
NMC-P1210X7R105K100TRPLPF CAD Models
NMC-P1210X7R105K100TRPLPF Part Data Attributes
|
NMC-P1210X7R105K100TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-P1210X7R105K100TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
NMC-P1210X7R105K100TRPLPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC-P1210X7R105K100TRPLPF can be found in the NIC Components Corp's application note or by contacting their technical support. It's essential to follow the recommended land pattern to ensure proper mounting and to prevent defects.
-
While the NMC-P1210X7R105K100TRPLPF is a high-reliability capacitor, it's still important to evaluate its performance in a high-vibration environment. NIC Components Corp may have specific testing data or recommendations for vibration resistance. It's recommended to consult with their technical support or application engineers.
-
The datasheet may not provide information on the capacitor's behavior under high-temperature storage. It's recommended to consult with NIC Components Corp's technical support or application engineers to understand the capacitor's performance under such conditions.
-
The NMC-P1210X7R105K100TRPLPF is a ceramic capacitor, which can be sensitive to moisture. NIC Components Corp may have specific recommendations or testing data for humidity and moisture resistance. It's recommended to consult with their technical support or application engineers to ensure the capacitor's reliability in such environments.
-
The datasheet may not provide ESR information at high frequencies. NIC Components Corp may have additional data or testing results that can provide insight into the capacitor's ESR performance at high frequencies. It's recommended to consult with their technical support or application engineers.