Part Details for NMAM25HVENL by Voltronics Corporation
Results Overview of NMAM25HVENL by Voltronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMAM25HVENL Information
NMAM25HVENL by Voltronics Corporation is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMAM25HVENL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMAM25HVENL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.0900 / $359.1000 | Buy Now |
Part Details for NMAM25HVENL
NMAM25HVENL CAD Models
NMAM25HVENL Part Data Attributes
|
NMAM25HVENL
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMAM25HVENL
Voltronics Corporation
Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Knowles Voltronics | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 23 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMA_HV | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | YES | |
Terminal Shape | SPECIAL |
Alternate Parts for NMAM25HVENL
This table gives cross-reference parts and alternative options found for NMAM25HVENL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAM25HVENL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMAF15HVENL | Voltronics Corporation | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Through Hole Mount | NMAM25HVENL vs NMAF15HVENL |
NMAM10HVE | Voltronics Corporation | Check for Price | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Surface Mount | NMAM25HVENL vs NMAM10HVE |
NMAF30FSNL | Knowles Capacitors | Check for Price | Variable Capacitor, 250V, 1.5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount, | NMAM25HVENL vs NMAF30FSNL |
NMAJ15SDNL | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Horizontal Adjuster, Surface Mount, | NMAM25HVENL vs NMAJ15SDNL |
NMAT30 | Knowles Capacitors | Check for Price | Variable Capacitor, 250V, 1.5pF Min, 30pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | NMAM25HVENL vs NMAT30 |
NMAP25SDENL | Knowles Capacitors | Check for Price | Variable Capacitor, 750V, 1pF Min, 23pF Max, Horizontal Adjuster, Through Hole Mount, | NMAM25HVENL vs NMAP25SDENL |
NMAP55SD | Knowles Capacitors | Check for Price | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Through Hole Mount, | NMAM25HVENL vs NMAP55SD |
NMAJ15SDFS | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Horizontal Adjuster, Surface Mount, | NMAM25HVENL vs NMAJ15SDFS |
NMAM25SDFSNL | Knowles Capacitors | Check for Price | Variable Capacitor, 750V, 1pF Min, 23pF Max, Vertical Adjuster, Surface Mount, | NMAM25HVENL vs NMAM25SDFSNL |
NMAT10HVFS | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Panel Mount, | NMAM25HVENL vs NMAT10HVFS |