Part Details for NMA1215DC by Murata Power Solutions
Results Overview of NMA1215DC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMA1215DC Information
NMA1215DC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMA1215DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6547
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Murata Power Solutions NMA1215DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $6.8000 | Buy Now |
DISTI #
61K3071
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma Rohs Compliant: Yes |Murata Power Solutions NMA1215DC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.2600 | Buy Now |
DISTI #
811-1458-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
134 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
DISTI #
NMA1215DC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$4.0800 / $4.6900 | RFQ |
DISTI #
000000000001466037
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-15V DIP DUAL DC/DC Min Qty: 1 | 70 |
|
$4.0900 / $4.5200 | Buy Now |
Part Details for NMA1215DC
NMA1215DC CAD Models
NMA1215DC Part Data Attributes
|
NMA1215DC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMA1215DC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | -15 ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 76% | |
Height | 10.05 mm | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T6 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053025 Vrms | |
Seated Height-Max | 10.05 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 140 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
NMA1215DC Frequently Asked Questions (FAQ)
-
Murata recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up, Murata recommends a soft-start circuit or a ramp-up of the input voltage to prevent inrush currents and ensure a smooth start-up.
-
The maximum capacitance on the output of the converter is 220uF. Exceeding this value may cause instability or oscillation.
-
While the NMA1215DC is rated for operation up to 85°C, Murata recommends derating the output power by 1.5% per degree above 70°C to ensure reliable operation in high-temperature environments.
-
To troubleshoot output voltage regulation issues, check the input voltage, output load, and feedback resistors. Ensure that the feedback resistors are correctly selected and that the output voltage is within the specified range.