Part Details for NMA0515SC by Murata Power Solutions
Results Overview of NMA0515SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMA0515SC Information
NMA0515SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMA0515SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3064
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma Rohs Compliant: Yes |Murata Power Solutions NMA0515SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.3400 | Buy Now |
DISTI #
811-1453-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
83 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
DISTI #
E54:1762_00014512
|
Arrow Electronics | Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks | Europe - 75 |
|
$3.7510 / $4.9280 | Buy Now |
DISTI #
NMA0515SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 17 |
|
$5.0400 / $6.7100 | Buy Now |
DISTI #
000000000001466030
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-15V SIP DUAL DC/DC Min Qty: 1 | 800 |
|
$4.0900 / $4.5200 | Buy Now |
Part Details for NMA0515SC
NMA0515SC CAD Models
NMA0515SC Part Data Attributes
|
NMA0515SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMA0515SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | -15 ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Height | 10.25 mm | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053025 Vrms | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 110 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
NMA0515SC Frequently Asked Questions (FAQ)
-
Murata recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up, ensure that the input voltage is within the specified range, and the output capacitor is properly sized to handle the inrush current. Also, ensure that the input voltage rise time is slower than 10ms to prevent false triggering of the overvoltage protection.
-
The maximum allowed capacitance on the output is 220uF. Exceeding this value may cause instability or oscillation in the converter.
-
Yes, the NMA0515SC is rated for operation up to 85°C ambient temperature. However, derating of the output power may be necessary to ensure reliable operation at high temperatures.
-
To troubleshoot issues with the converter, check the input voltage, output voltage, and output current. Verify that the input voltage is within the specified range, and the output voltage is within the specified tolerance. Also, check for any signs of overheating or physical damage.