Part Details for NMA0505SC by Murata Power Solutions
Results Overview of NMA0505SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMA0505SC Information
NMA0505SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMA0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6537
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions NMA0505SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 804 |
|
$4.3000 / $5.0800 | Buy Now |
DISTI #
811-1448-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
725 In Stock |
|
$3.7600 / $5.0800 | Buy Now |
DISTI #
NMA0505SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Uout2: -5VDC, SIP Min Qty: 1 | 36 |
|
$4.1700 / $5.5600 | Buy Now |
DISTI #
000000000001461213
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP DUAL DC/DC Min Qty: 1 | 805 |
|
$4.0900 / $4.5200 | Buy Now |
Part Details for NMA0505SC
NMA0505SC CAD Models
NMA0505SC Part Data Attributes
|
NMA0505SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMA0505SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | -5 ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 69% | |
Height | 10.25 mm | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 12.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 110 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
NMA0505SC Frequently Asked Questions (FAQ)
-
Murata recommends a 4-layer PCB with a solid ground plane and a separate layer for the input and output voltage rails. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
-
To ensure reliability in high-temperature environments, it's crucial to follow the recommended derating curves for the module's output power and input voltage. Additionally, ensure good airflow around the module, and consider using a heat sink or thermal interface material to reduce the thermal resistance.
-
Exceeding the maximum rated input voltage can cause permanent damage to the module, including overheating, electrical overstress, and reduced lifespan. It's essential to ensure that the input voltage remains within the specified range to maintain the module's reliability and performance.
-
To troubleshoot issues with the output voltage regulation, check the input voltage, output load, and ambient temperature. Verify that the module is properly soldered and that the PCB layout follows the recommended design. Use an oscilloscope to measure the output voltage ripple and noise, and consult the datasheet for troubleshooting guidelines.
-
Yes, the NMA0505SC can be used in a redundant or parallel configuration to achieve higher power output or redundancy. However, it's essential to follow the recommended design guidelines and ensure that the modules are properly synchronized and configured to avoid oscillations or instability.