-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, TTL Level, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLVVHC1GT08DTT1G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0969
|
Newark | Log Cmos Gate Lvl Shft/Reel |Onsemi NLVVHC1GT08DTT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
54AH9439
|
Newark | And Gate, 2 I/P, -55 To 125Deg C Rohs Compliant: Yes |Onsemi NLVVHC1GT08DTT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | AND GATE, AHC/VHC/H/U/V SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 4046 |
|
$0.1454 / $0.3489 | Buy Now |
|
Flip Electronics | Stock, ship today | 8390 |
|
RFQ | |
|
LCSC | TSOP-5-1.5mm Logic Gates ROHS | 19 |
|
$0.1949 / $0.3625 | Buy Now |
|
Win Source Electronics | IC GATE AND 1CH 2-INP 5TSOP / AND Gate IC 1 Channel 5-TSOP | 72000 |
|
$0.3128 / $0.4692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLVVHC1GT08DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1GT08DTT1G
onsemi
Single 2-Input AND Gate, TTL Level, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
The recommended operating voltage range for NLVVHC1GT08DTT1G is 1.65V to 5.5V.
To ensure reliable operation of NLVVHC1GT08DTT1G in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
The maximum current rating for NLVVHC1GT08DTT1G is 8mA per output.
To handle ESD protection for NLVVHC1GT08DTT1G, it is recommended to follow proper ESD handling procedures, such as using ESD-protective packaging and handling the device with ESD-protective equipment.
The recommended storage temperature range for NLVVHC1GT08DTT1G is -65°C to 150°C.