Part Details for NLV74HC4020ADTR2G by onsemi
Results Overview of NLV74HC4020ADTR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLV74HC4020ADTR2G Information
NLV74HC4020ADTR2G by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NLV74HC4020ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0880
|
Newark | Log Cmos Counter 14Stage/Reel |Onsemi NLV74HC4020ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7400 | Buy Now |
DISTI #
2156-NLV74HC4020ADTR2G-488-ND
|
DigiKey | NLV74HC4020 - 14-STAGE BINARY RI Min Qty: 397 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44355 In Stock |
|
$0.7600 | Buy Now |
DISTI #
NLV74HC4020ADTR2G
|
Avnet Americas | - Tape and Reel (Alt: NLV74HC4020ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NLV74HC4020ADTR2
|
Mouser Electronics | Counter Shift Registers LOG CMOS COUNTER 14 STAGE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86018934
|
Verical | Counter Single 14-Bit Binary UP Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 1901 | Americas - 35000 |
|
$0.9105 | Buy Now |
DISTI #
86017807
|
Verical | Counter Single 14-Bit Binary UP Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 1801 | Americas - 7500 |
|
$0.9105 | Buy Now |
DISTI #
86018674
|
Verical | Counter Single 14-Bit Binary UP Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 2301 | Americas - 1855 |
|
$0.9105 | Buy Now |
|
Rochester Electronics | 74HC4020 - NLV74HC4020 - 14-Stage Binary Ripple Counter RoHS: Compliant Status: Active Min Qty: 1 | 44355 |
|
$0.4516 / $0.7284 | Buy Now |
DISTI #
NLV74HC4020ADTR2G
|
Avnet Silica | (Alt: NLV74HC4020ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NLV74HC4020ADTR2G
NLV74HC4020ADTR2G CAD Models
NLV74HC4020ADTR2G Part Data Attributes
|
NLV74HC4020ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC4020ADTR2G
onsemi
14-Stage Binary Ripple Counter 14-Stage Binary Ripple Counter, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 115 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
NLV74HC4020ADTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for NLV74HC4020ADTR2G is 2V to 5.5V.
-
Yes, NLV74HC4020ADTR2G is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
-
The maximum clock frequency that NLV74HC4020ADTR2G can handle is 25 MHz.
-
No, NLV74HC4020ADTR2G does not have built-in pull-up resistors. External pull-up resistors may be required depending on the application.
-
Yes, NLV74HC4020ADTR2G is suitable for high-reliability applications due to its automotive-grade qualification and robust design.