-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLV32T-121J-PF by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E121JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GRM0115C1E121JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174386-1-ND
|
DigiKey | FIXED IND 120UH 70MA 11 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
805 In Stock |
|
$0.0674 / $0.1800 | Buy Now |
DISTI #
NLV32T-121J-PF
|
Avnet Americas | Wirewound Inductor, 120 uH, 11 Ohm, ? 5%, 10 MHz, 70 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-121J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0663 | Buy Now |
DISTI #
810-NLV32T-121J-PF
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-121J-EF RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_06597650
|
Arrow Electronics | Inductor General Purpose Molded/Unshielded Wirewound 120uH 5% 796KHz 20Q-Factor Ferrite 0.07A 11Ohm DCR 1210 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1734 Container: Cut Strips | Americas - 5 |
|
$0.0145 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 1165 |
|
$0.1066 / $0.3555 | Buy Now |
DISTI #
NLV32T-121J-PF
|
TTI | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-121J-EF pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0730 | Buy Now |
DISTI #
NLV32T-121J-PF
|
Avnet Abacus | Wirewound Inductor 120 uH 11 Ohm 5 10 MHz 70 mA 1210 3225 Metric (Alt: NLV32T-121J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-121J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-121J-PF
TDK Corporation
General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 11 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
The recommended land pattern for NLV32T-121J-PF can be found in the TDK Corporation's application note or the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
Handle the NLV32T-121J-PF by the body, avoiding touching the terminations or the component's electrical contacts. Use anti-static wrist straps, mats, or tables to prevent electrostatic discharge damage. Avoid bending or flexing the component during assembly.
The maximum allowable voltage derating for NLV32T-121J-PF is typically 80% of the rated voltage. However, it's recommended to consult the datasheet or contact TDK Corporation's technical support for specific derating guidelines.
NLV32T-121J-PF is rated for operation up to 125°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the PCB's thermal design to ensure reliable operation in high-temperature environments.
Store NLV32T-121J-PF components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid mixing different batches or date codes in the same storage container to prevent component degradation.