-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tri-Color LED Driver, QFN16, 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLSF595MNR2G by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6949
|
Newark | Ic, laser Diode/Led Driver, cmos, llcc,16Pin, plastic Rohs Compliant: Yes |Onsemi NLSF595MNR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3600 | Buy Now |
DISTI #
NLSF595MNR2GOSCT-ND
|
DigiKey | IC LED DRIVER LINEAR 12MA 16QFN Min Qty: 3000 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2893 / $0.3104 | Buy Now |
DISTI #
NLSF595MNR2G
|
Avnet Americas | LED Driver, DC / DC, 12mA, 5.5V, -55 to 155 ?C, SMD, 150MHz, QFN-16 - Tape and Reel (Alt: NLSF595MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NLSF595MNR2G
|
Mouser Electronics | LED Lighting Driver ICs LOGIC TRI-COLOR LED RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Tri-Color LED Driver RoHS: Compliant | 0 |
|
$0.2600 / $0.2834 | Buy Now |
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, QCC16 | 327 |
|
$0.2841 / $0.6087 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, QCC16 | 275 |
|
$0.5073 / $1.0145 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 488 |
|
RFQ | |
|
ComSIT USA | SERIAL (SPI) TRI-COLOR LED DRIVER LED Driver, 8-Segment, CMOS ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLSF595MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLSF595MNR2G
onsemi
Tri-Color LED Driver, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 135 MHz |
The recommended operating voltage range for the NLSF595MNR2G is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum output current that the NLSF595MNR2G can provide is 500mA.
To protect the NLSF595MNR2G from overheating, it is recommended to provide adequate heat sinking and to ensure that the device is operated within the recommended operating temperature range of -40°C to 125°C.
The EN (enable) pin is used to enable or disable the output of the NLSF595MNR2G. When the EN pin is high, the output is enabled, and when it is low, the output is disabled.