Part Details for NLS-1-BK-S120-M40B by ITT Interconnect Solutions
Results Overview of NLS-1-BK-S120-M40B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLS-1-BK-S120-M40B Information
NLS-1-BK-S120-M40B by ITT Interconnect Solutions is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN |
Price & Stock for NLS-1-BK-S120-M40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLS-1-BK-S120-M40B-ND
|
DigiKey | CONN LINE SOURCE 1P SET SCREW Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.4120 | Buy Now |
DISTI #
NLS-1-BK-S120-M40B
|
Avnet Americas | - Bulk (Alt: NLS-1-BK-S120-M40B) Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2752 / $149.6566 | Buy Now |
DISTI #
695-1BKS120M40B
|
Mouser Electronics | Heavy Duty Power Connectors Line Source Ln 1 Black USA RoHS: Compliant | 0 |
|
$127.3700 | Order Now |
DISTI #
ITTNLS-1-BK-S120-M40B
|
Heilind Electronics | NLS-1-BK-S120-M40B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$147.6100 / $157.6100 | Buy Now |
DISTI #
51543027
|
Verical | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 2 |
|
$191.8930 / $204.8930 | Buy Now |
DISTI #
ITTNLS-1-BK-S120-M40B
|
Interstate Connecting Components | NLS-1-BK-S120-M40B | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular M 1 POS Screw ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
3 In Stock |
|
$147.6100 / $157.6100 | Buy Now |
Part Details for NLS-1-BK-S120-M40B
NLS-1-BK-S120-M40B CAD Models
NLS-1-BK-S120-M40B Part Data Attributes
|
NLS-1-BK-S120-M40B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLS-1-BK-S120-M40B
ITT Interconnect Solutions
CONN LINE SOURCE SET SCREW 1POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Type | MAINS POWER CONNECTOR |