Part Details for NLDFT-2-BK-L-C70-M40S by ITT Interconnect Solutions
Results Overview of NLDFT-2-BK-L-C70-M40S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLDFT-2-BK-L-C70-M40S Information
NLDFT-2-BK-L-C70-M40S by ITT Interconnect Solutions is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NLDFT-2-BK-L-C70-M40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLDFT-2-BK-L-C70-M40S-ND
|
DigiKey | CONN LINE DRAIN 1P SILVER CRIMP Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.9020 | Buy Now |
DISTI #
NLDFT-2-BK-L-C70-M40S
|
Avnet Americas | - Bulk (Alt: NLDFT-2-BK-L-C70-M40S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$146.4436 / $199.3614 | Buy Now |
DISTI #
695-2BKLC70M
|
Mouser Electronics | Heavy Duty Power Connectors Line Drain Ln 2 Black EU RoHS: Compliant | 0 |
|
$163.6400 / $198.2200 | Order Now |
DISTI #
ITTNLDFT-2-BK-L-C70-M40S
|
Heilind Electronics | NLDFT-2-BK-L-C70-M40S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$196.6400 / $206.8100 | Buy Now |
DISTI #
20744836
|
Verical | Conn Circular F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$122.5464 / $149.2829 | Buy Now |
DISTI #
ITTNLDFT-2-BK-L-C70-M40S
|
Interstate Connecting Components | NLDFT-2-BK-L-C70-M40S | 0 |
|
Buy Now | |
DISTI #
NLDFT-2-BK-L-C70-M40S
|
PEI Genesis | Line Drain Ln 2 Black EU Min Qty: 1 | 58 |
|
$124.1900 / $181.5100 | Buy Now |
DISTI #
NLDFT-2-BK-L-C70-M40S
|
Avnet Abacus | (Alt: NLDFT-2-BK-L-C70-M40S) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$196.6400 / $206.8100 | Buy Now |
Part Details for NLDFT-2-BK-L-C70-M40S
NLDFT-2-BK-L-C70-M40S CAD Models
NLDFT-2-BK-L-C70-M40S Part Data Attributes
|
NLDFT-2-BK-L-C70-M40S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NLDFT-2-BK-L-C70-M40S
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 7.09 inch | |
Body Diameter | 1.85 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |