-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLCV32T-R10M-PFR by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5576
|
Newark | Inductor, 100Nh, 20%, 800Mhz, Inductance:100Nh, Product Range:Nlcv Series, Dc Current Rating:2.85A, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Tdk NLCV32T-R10M-PFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0890 / $0.1410 | Buy Now |
DISTI #
03AJ2401
|
Newark | Inductor, 100Nh, 20%, 800Mhz, Inductance:100Nh, Product Range:Nlcv Series, Dc Current Rating:2.85A, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Tdk NLCV32T-R10M-PFR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0930 / $0.1820 | Buy Now |
DISTI #
445-3642-1-ND
|
DigiKey | FIXED IND 100NH 2.85A 24MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9347 In Stock |
|
$0.0688 / $0.1800 | Buy Now |
DISTI #
NLCV32T-R10M-PFR
|
Avnet Americas | Wirewound Inductor, 100 nH, 20 Milliohm, ? 20%, 2.85 A, 1210 [3225 Metric] - Tape and Reel (Alt: NLCV32T-R10M-PFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0611 / $0.0677 | Buy Now |
DISTI #
810-NLCV32T-R10M-PFR
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R10M-EFR RoHS: Compliant | 17839 |
|
$0.0820 / $0.1800 | Buy Now |
DISTI #
V72:2272_06596840
|
Arrow Electronics | Inductor Power Molded/Unshielded Wirewound 0.1uH 20% 25.2MHz 10Q-Factor Ferrite 2.85A 0.024Ohm DCR 1210 T/R Min Qty: 1445 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2030 Container: Cut Strips | Americas - 11027 |
|
$0.0691 / $0.0725 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 10000 |
|
$0.0619 / $0.4125 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 32 |
|
$0.4500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1UH, GENERAL PURPOSE INDUCTOR, SMD | 3225 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1UH, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.1066 / $0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLCV32T-R10M-PFR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLCV32T-R10M-PFR
TDK Corporation
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 2.85 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
The recommended land pattern for NLCV32T-R10M-PFR can be found in the TDK Corporation's application note or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
To prevent damage, handle the component by the edges, avoid touching the terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge. It's also recommended to follow the IPC-A-610 standard for handling and assembly.
The maximum allowable voltage derating for NLCV32T-R10M-PFR is typically 80% of the rated voltage. However, it's recommended to consult with TDK Corporation's application engineers or refer to the device's reliability report for specific derating guidelines.
Yes, NLCV32T-R10M-PFR is suitable for high-frequency applications. However, it's essential to consider the component's self-resonant frequency, parasitic inductance, and capacitance changes with frequency. Consult with TDK Corporation's application engineers or refer to the device's high-frequency model for specific guidance.
The ESR of NLCV32T-R10M-PFR can be determined by measuring the impedance of the component at a specific frequency using an impedance analyzer or a network analyzer. The ESR value can also be obtained from TDK Corporation's datasheet or by consulting with their application engineers.