-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverting 3-State Buffer, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL17SZ240DFT2G-Q by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0277
|
Newark | Buffer, Inverting, 125Deg C, Sc-88A-5 Rohs Compliant: Yes |Onsemi NL17SZ240DFT2G-Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.0840 / $0.2620 | Buy Now |
DISTI #
87AK0264
|
Newark | Inverting 3-State Buffer/ Reel |Onsemi NL17SZ240DFT2G-Q RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0390 | Buy Now |
DISTI #
488-NL17SZ240DFT2G-QCT-ND
|
DigiKey | INVERTING 3-STATE BUFFER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16930 In Stock |
|
$0.0320 / $0.3100 | Buy Now |
DISTI #
NL17SZ240DFT2G-Q
|
Avnet Americas | INVERTING 3-STATE BUFFER - Tape and Reel (Alt: NL17SZ240DFT2G-Q) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 171000 Factory Stock |
|
$0.0191 / $0.0195 | Buy Now |
DISTI #
863-NL17SZ240DFT2G-Q
|
Mouser Electronics | Buffers & Line Drivers Inverting 3-State Buffer RoHS: Not Compliant | 10678 |
|
$0.0290 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Inverting 3-State Buffer RoHS: Compliant | 0 |
|
$0.0198 / $0.0245 | Buy Now |
DISTI #
NL17SZ240DFT2G-Q
|
IBS Electronics | NL17SZ240DFT2G-Q by ONSEMI is a single buffer gate with 3.6V max supply voltage, 24mA output current, and operates from -40°, C to 85°, C. Ideal for high-speed signal processing. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0196 / $0.0215 | Buy Now |
DISTI #
NL17SZ240DFT2G-Q
|
EBV Elektronik | INVERTING 3STATE BUFFER (Alt: NL17SZ240DFT2G-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ240DFT2G-Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ240DFT2G-Q
onsemi
Inverting 3-State Buffer, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Logic IC Type | BUS DRIVER |