-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL17SZ04DFT2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6198
|
Newark | Single Inverter Full Reel, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Ic Case/Package:Sot-353, Product Range:-, Logic Ic Family:17Sz, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Output Current:-, Msl:-, Family Type:17Sz Rohs Compliant: Yes |Onsemi NL17SZ04DFT2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
83H7734
|
Newark | Single Inverter Ic, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Ic Case/Package:Sot-353, Product Range:17Sz04, Logic Ic Family:17Sz, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NL17SZ04DFT2G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 | Buy Now |
DISTI #
NL17SZ04DFT2GOSCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26191 In Stock |
|
$0.0302 / $0.1000 | Buy Now |
DISTI #
NL17SZ04DFT2G
|
Avnet Americas | Logic IC, 1 Inputs, 5 Pins, SOT-353 - Tape and Reel (Alt: NL17SZ04DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0217 / $0.0234 | Buy Now |
DISTI #
863-NL17SZ04DFT2G
|
Mouser Electronics | Inverters 1.65-5.5V CMOS Single RoHS: Compliant | 7582 |
|
$0.0310 / $0.2500 | Buy Now |
DISTI #
V72:2272_07297731
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips | Americas - 17574 |
|
$0.0311 / $0.0460 | Buy Now |
DISTI #
E02:0323_00077939
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2434 | Europe - 12000 |
|
$0.0226 / $0.0442 | Buy Now |
DISTI #
V36:1790_07297731
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2346 | Americas - 6000 |
|
$0.0202 / $0.0207 | Buy Now |
|
Onlinecomponents.com | NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5 RoHS: Compliant | 0 |
|
$0.0218 / $0.0260 | Buy Now |
DISTI #
81017987
|
Verical | Inverter 1-Element CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2243 | Americas - 17574 |
|
$0.0311 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ04DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ04DFT2G
onsemi
Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | ROHS COMPLIANT, SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NL17SZ04DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ04DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G04DCKRG4 | Texas Instruments | $0.0669 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | NL17SZ04DFT2G vs SN74LVC1G04DCKRG4 |
SN74LVC1G04DCKRE4 | Texas Instruments | $0.0669 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | NL17SZ04DFT2G vs SN74LVC1G04DCKRE4 |
SN74LVC1G04DCKR | Texas Instruments | $0.0739 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | NL17SZ04DFT2G vs SN74LVC1G04DCKR |
935268456118 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | NL17SZ04DFT2G vs 935268456118 |
74LVC1G04GW | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO5, | NL17SZ04DFT2G vs 74LVC1G04GW |
SN74LVC1G04DCKTG4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | NL17SZ04DFT2G vs SN74LVC1G04DCKTG4 |
74LVC1G04GW,132 | NXP Semiconductors | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | NL17SZ04DFT2G vs 74LVC1G04GW,132 |
SN74LVC1G04DCK | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | NL17SZ04DFT2G vs SN74LVC1G04DCK |
The recommended operating voltage range for NL17SZ04DFT2G is 1.65V to 5.5V.
To ensure proper power-on, the VCC pin should be ramped up slowly (typically within 1ms) to prevent latch-up and ensure reliable operation.
The maximum current rating for the NL17SZ04DFT2G is 20mA per pin, with a total device current limit of 100mA.
The NL17SZ04DFT2G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and handling to prevent damage.
The maximum operating frequency for the NL17SZ04DFT2G is 100MHz, but this can vary depending on the specific application and capacitive loading.