-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL17SH08P5T5G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0562
|
Newark | 2-Input And Gate/Reel Rohs Compliant: Yes |Onsemi NL17SH08P5T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6481 |
|
$0.0180 | Buy Now |
DISTI #
NL17SH08P5T5G
|
Avnet Americas | AND Gate, Single, 2 Input, 5 Pins, SOT-953, NL17SH08 - Tape and Reel (Alt: NL17SH08P5T5G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 128000 Partner Stock |
|
$0.0378 / $0.0436 | Buy Now |
DISTI #
86002946
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R RoHS: Compliant Min Qty: 4581 Package Multiple: 1 Date Code: 1301 | Americas - 3471000 |
|
$0.0819 | Buy Now |
DISTI #
86015381
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R RoHS: Compliant Min Qty: 4581 Package Multiple: 1 Date Code: 1401 | Americas - 2496000 |
|
$0.0819 | Buy Now |
DISTI #
86016057
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R RoHS: Compliant Min Qty: 4581 Package Multiple: 1 Date Code: 1801 | Americas - 917500 |
|
$0.0819 | Buy Now |
DISTI #
86004731
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R RoHS: Compliant Min Qty: 4581 Package Multiple: 1 Date Code: 1201 | Americas - 8000 |
|
$0.0819 | Buy Now |
|
Rochester Electronics | NL17SH08 - AND Gate, 17SH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6892500 |
|
$0.0406 / $0.0655 | Buy Now |
DISTI #
NL17SH08P5T5G
|
Avnet Silica | AND Gate Single 2 Input 5 Pins SOT953 NL17SH08 (Alt: NL17SH08P5T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC GATE AND 1CH 2-INP SOT953 | 8000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 128000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SH08P5T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SH08P5T5G
onsemi
Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-953 1x0.8, 0.35P | |
Package Description | LEAD FREE, SOT-953, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 527AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 17SH | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for NL17SH08P5T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SH08P5T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NL17SHT08P5T5G | onsemi | Check for Price | Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | NL17SH08P5T5G vs NL17SHT08P5T5G |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure that the device is operated within the recommended temperature range (TJ = -40°C to 150°C). Use a heat sink or thermal pad to dissipate heat, and avoid exceeding the maximum junction temperature (TJ) rating.
A 10nF to 100nF input capacitance is recommended to filter out high-frequency noise and ensure stable operation. The exact value depends on the specific application and noise environment.
Use ESD protection devices such as TVS diodes or ESD arrays at the input pins to protect the device from electrostatic discharge. Follow proper handling and storage procedures to prevent ESD damage.
A 10nF to 100nF output capacitance is recommended to filter out high-frequency noise and ensure stable operation. The exact value depends on the specific application and noise environment.