Part Details for NL12880BC20-05 by Tianma Micro-electronics Co
Results Overview of NL12880BC20-05 by Tianma Micro-electronics Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL12880BC20-05 Information
NL12880BC20-05 by Tianma Micro-electronics Co is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NL12880BC20-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL12880BC20-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NL12880BC20-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$553.8500 | Buy Now |
DISTI #
258-NL12880BC20-05
|
Mouser Electronics | TFT Displays & Accessories 12.1in WXGA Display RoHS: Compliant | 0 |
|
Order Now | |
|
GLYN GmbH & Co. KG | TFT 12,1"wide (30,7cm) WXGA, 450cd LED | 2500 |
|
RFQ |
Part Details for NL12880BC20-05
NL12880BC20-05 CAD Models
NL12880BC20-05 Part Data Attributes
|
NL12880BC20-05
Tianma Micro-electronics Co
Buy Now
Datasheet
|
Compare Parts:
NL12880BC20-05
Tianma Micro-electronics Co
Graphic Dot Matrix LCD Display, LED,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TIANMA MICRO-ELECTRONICS CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tianma | |
Backlight | LED | |
Interface | LVDS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1280X800 | |
Supply Voltage-Nom | 3.3 V |
NL12880BC20-05 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range is -20°C to 40°C (-4°F to 104°F).
-
Yes, the NL12880BC20-05 is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture, dust, and extreme temperatures.
-
The typical response time of the NL12880BC20-05 is around 20-30 ms (gray-to-gray).
-
Yes, the NL12880BC20-05 is compatible with 24-bit RGB interface, but it can also support 16-bit or 18-bit RGB interface with reduced color depth.
-
The power consumption of the NL12880BC20-05 in standby mode is typically around 10-20 μA.