Part Details for NKA1212SC by Murata Power Solutions
Results Overview of NKA1212SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NKA1212SC Information
NKA1212SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NKA1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3029
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma Rohs Compliant: Yes |Murata Power Solutions NKA1212SC RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.8800 | Buy Now |
DISTI #
811-1425-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6300 / $7.6100 | Buy Now |
DISTI #
V36:1790_15125174
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Americas - 4 |
|
$5.4930 / $6.3890 | Buy Now |
DISTI #
NKA1212SC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 12VDC, Uout2: 12VDC Min Qty: 1 | 30 |
|
$4.9200 / $6.6300 | Buy Now |
DISTI #
000000000001465998
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-12V SIP DUAL DC/DC Min Qty: 1 | 90 |
|
$6.1400 / $6.7900 | Buy Now |
Part Details for NKA1212SC
NKA1212SC CAD Models
NKA1212SC Part Data Attributes
|
NKA1212SC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NKA1212SC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 8.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NKA1212SC
This table gives cross-reference parts and alternative options found for NKA1212SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKA1212SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MER1S0512SC | Murata Power Solutions | $5.5584 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | NKA1212SC vs MER1S0512SC |
NMV0515SAC | Murata Power Solutions | $8.5569 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, | NKA1212SC vs NMV0515SAC |
NMV2415SA | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | NKA1212SC vs NMV2415SA |
NMV4805SA | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | NKA1212SC vs NMV4805SA |
B0515GS1U | Sensitron Semiconductors | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | NKA1212SC vs B0515GS1U |
HPR1016C | Murata Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 0.504W, Hybrid, ROHS COMPLIANT, SIP-6/5 | NKA1212SC vs HPR1016C |
HPR101V | Murata Power Solutions | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid, DIP-14/13 | NKA1212SC vs HPR101V |
HPR1015/H | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, SIP-6/5 | NKA1212SC vs HPR1015/H |
HPR101WC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, ROHS COMPLIANT, SMD-14 | NKA1212SC vs HPR101WC |
NMV0509SA | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | NKA1212SC vs NMV0509SA |