Part Details for NJVMJD42CT4G by onsemi
Results Overview of NJVMJD42CT4G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJVMJD42CT4G Information
NJVMJD42CT4G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NJVMJD42CT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6465
|
Newark | 6.0 A, 100 V Pnp Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVMJD42CT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3540 | Buy Now |
DISTI #
488-NJVMJD42CT4GCT-ND
|
DigiKey | TRANS PNP 100V 6A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2444 In Stock |
|
$0.2567 / $1.1900 | Buy Now |
DISTI #
NJVMJD42CT4G
|
Avnet Americas | Trans GP BJT PNP 100V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NJVMJD42CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2304 / $0.2633 | Buy Now |
DISTI #
863-NJVMJD42CT4G
|
Mouser Electronics | Bipolar Transistors - BJT SILICON Pwr TRANSISTOR RoHS: Compliant | 0 |
|
$0.3090 / $1.1900 | Order Now |
|
Onlinecomponents.com | 6.0 A, 100 V PNP Bipolar Power Transistor RoHS: Compliant | 0 |
|
$0.2447 / $0.2668 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
ComSIT USA | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
NJVMJD42CT4G
|
Avnet Asia | Trans GP BJT PNP 100V 6A 3-Pin(2+Tab) DPAK T/R (Alt: NJVMJD42CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2417 / $0.2703 | Buy Now |
DISTI #
NJVMJD42CT4G
|
Avnet Silica | Trans GP BJT PNP 100V 6A 3Pin2Tab DPAK TR (Alt: NJVMJD42CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJVMJD42CT4G
|
EBV Elektronik | Trans GP BJT PNP 100V 6A 3Pin2Tab DPAK TR (Alt: NJVMJD42CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NJVMJD42CT4G
NJVMJD42CT4G CAD Models
NJVMJD42CT4G Part Data Attributes
|
NJVMJD42CT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD42CT4G
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
NJVMJD42CT4G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the NJVMJD42CT4G is a standard SOT-223 package with a minimum pad size of 2.5mm x 2.5mm and a thermal pad size of 3.5mm x 3.5mm.
-
To ensure proper thermal management, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and ensure the MOSFET is mounted on a heat sink with a thermal resistance of less than 10°C/W.
-
The maximum allowed voltage for the NJVMJD42CT4G's gate-source voltage (Vgs) is ±20V, but it's recommended to keep it between -5V and +15V for reliable operation.
-
Yes, the NJVMJD42CT4G is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
-
Handle the NJVMJD42CT4G with ESD-protective equipment, and ensure the PCB has ESD protection circuits, such as TVS diodes or ESD protection arrays, to prevent damage from static electricity.