Part Details for NJVMJD3055T4G by onsemi
Results Overview of NJVMJD3055T4G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJVMJD3055T4G Information
NJVMJD3055T4G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NJVMJD3055T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6307
|
Newark | 10 A, 60 V Npn Bipolar Power Transistor/ Reel Rohs Compliant: Yes |Onsemi NJVMJD3055T4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.5310 | Buy Now |
DISTI #
NJVMJD3055T4GOSCT-ND
|
DigiKey | TRANS NPN 60V 10A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2218 In Stock |
|
$0.3855 / $1.6000 | Buy Now |
DISTI #
NJVMJD3055T4G
|
Avnet Americas | - Tape and Reel (Alt: NJVMJD3055T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 500023565 Factory Stock |
|
$0.3624 | Buy Now |
DISTI #
863-NJVMJD3055T4G
|
Mouser Electronics | Bipolar Transistors - BJT BIP DPAK NPN 10A 60V TR RoHS: Compliant | 3871 |
|
$0.4000 / $1.0200 | Buy Now |
|
Onlinecomponents.com | 10 A, 60 V NPN Bipolar Power Transistor RoHS: Compliant | 0 |
|
$0.3666 / $0.3954 | Buy Now |
DISTI #
87651291
|
Verical | Trans GP BJT NPN 60V 10A 1750mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$0.3879 | Buy Now |
DISTI #
NJVMJD3055T4G
|
Avnet Silica | (Alt: NJVMJD3055T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NJVMJD3055T4G
|
EBV Elektronik | (Alt: NJVMJD3055T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 519 |
|
RFQ | |
|
Vyrian | Transistors | 1957 |
|
RFQ |
Part Details for NJVMJD3055T4G
NJVMJD3055T4G CAD Models
NJVMJD3055T4G Part Data Attributes
|
NJVMJD3055T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD3055T4G
onsemi
10 A, 60 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
NJVMJD3055T4G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
-
The maximum allowable voltage transient on the input pins is ±20% of the recommended operating voltage, but not exceeding the absolute maximum rating of 40V.
-
Yes, the NJVMJD3055T4G is AEC-Q101 qualified and suitable for high-reliability and automotive applications. However, additional testing and validation may be required.
-
Use proper ESD handling procedures, such as grounding straps and ESD-safe workstations. The device also has built-in ESD protection, but it's not a substitute for proper handling and protection.