-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJU77231F3-TE1 by Nisshinbo Micro Devices is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU77231F3-TE1TR-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC88A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2917 / $0.3129 | Buy Now |
DISTI #
NJU77231F3-TE1
|
Avnet Americas | VOLTAGE DETECTOR - Tape and Reel (Alt: NJU77231F3-TE1) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2894 | Buy Now |
DISTI #
513-NJU77231F3-TE1
|
Mouser Electronics | Analog Comparators 6uA 780ns 6mV 1.8V to 5.5V 7V 10mA RoHS: Compliant | 0 |
|
$0.2910 / $0.3020 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2964 / $0.4320 | Buy Now |
DISTI #
87175629
|
Verical | NJU77231F3-TE1 Min Qty: 135 Package Multiple: 1 | Americas - 2880 |
|
$0.2510 / $0.3310 | Buy Now |
DISTI #
NJU77231F3-TE1
|
Chip One Stop | Semiconductors Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2880 |
|
$0.2020 / $0.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy