Part Details for NJM2741F3-TE1 by Nisshinbo Micro Devices
Results Overview of NJM2741F3-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM2741F3-TE1 Information
NJM2741F3-TE1 by Nisshinbo Micro Devices is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for NJM2741F3-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2741F3-TE1TR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3864 / $0.4160 | Buy Now |
DISTI #
2129-NJM2741F3-TE1-ND
|
DigiKey | NJM2741F3-TE1 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4093 | Buy Now |
DISTI #
NJM2741F3-TE1
|
Avnet Americas | 3D SURROUND AUDIO PROCESSOR - Tape and Reel (Alt: NJM2741F3-TE1) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3806 | Buy Now |
DISTI #
513-NJM2741F3-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl RtoR Op Amp 2.5V to 14V 1mV RoHS: Compliant | 0 |
|
$0.3760 / $0.3790 | Order Now |
|
Onlinecomponents.com | OP Amp Single GP 14V 5-Pin SC-88A T/R RoHS: Compliant | 0 |
|
$0.2689 / $0.3024 | Buy Now |
Part Details for NJM2741F3-TE1
NJM2741F3-TE1 CAD Models
NJM2741F3-TE1 Part Data Attributes
|
NJM2741F3-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2741F3-TE1
Nisshinbo Micro Devices
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5, SC-88A, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SC-88A, 5 PIN | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 3.3 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for NJM2741F3-TE1
This table gives cross-reference parts and alternative options found for NJM2741F3-TE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2741F3-TE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJM2741F3 | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5, SC-88A, 5 PIN | NJM2741F3-TE1 vs NJM2741F3 |
NJM2741F3-TE1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad with a minimum size of 10mm x 10mm, and ensuring that the thermal pad is connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal design and heat sinking to keep the junction temperature below 125°C.
-
The recommended input capacitor value is 1uF to 10uF, and the type should be a low-ESR ceramic capacitor, such as X5R or X7R, to minimize voltage ripple and ensure stable operation.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors for correct values and connections, and ensure that the device is operating within its specified temperature range and power dissipation limits.
-
Yes, the NJM2741F3-TE1 is compatible with lead-free soldering processes, and is RoHS compliant.