Part Details for NJM2246M by Nisshinbo Micro Devices
Results Overview of NJM2246M by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM2246M Information
NJM2246M by Nisshinbo Micro Devices is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NJM2246M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJM2246M
|
Avnet Americas | LOW VOLTAGE VIDEO AMPLIFIER WITH Y-C MIX. - Tape and Reel (Alt: NJM2246M) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4303 | Buy Now |
|
Onlinecomponents.com | Video Switch 8-Pin DMP RoHS: Compliant |
83 In Stock |
|
$0.4404 / $0.6720 | Buy Now |
|
Master Electronics | Video Switch 8-Pin DMP RoHS: Compliant |
83 In Stock |
|
$0.4404 / $0.6720 | Buy Now |
Part Details for NJM2246M
NJM2246M CAD Models
NJM2246M Part Data Attributes
NJM2246M Frequently Asked Questions (FAQ)
-
The recommended PCB layout for NJM2246M is to keep the input and output traces as short as possible, and to use a ground plane to reduce noise and electromagnetic interference (EMI). Additionally, it is recommended to place a 10uF capacitor between the VIN pin and GND pin to filter out noise.
-
To ensure the stability of the NJM2246M voltage regulator, it is recommended to use a minimum output capacitance of 10uF, and to keep the equivalent series resistance (ESR) of the output capacitor below 1 ohm. Additionally, the input voltage should be within the recommended range, and the device should be operated within the recommended temperature range.
-
The maximum dropout voltage of NJM2246M is 1.5V, which means that the input voltage should be at least 1.5V higher than the output voltage to ensure proper regulation.
-
Yes, NJM2246M can be used in high-temperature environments up to 125°C, but the device's performance and reliability may be affected. It is recommended to derate the output current and to ensure proper heat sinking to prevent overheating.
-
Yes, NJM2246M is compatible with lead-free soldering, but it is recommended to follow the manufacturer's recommended soldering profile to prevent damage to the device.