Part Details for NJC3312 by New Japan Radio Co Ltd
Results Overview of NJC3312 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJC3312 Information
NJC3312 by New Japan Radio Co Ltd is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for NJC3312
NJC3312 CAD Models
NJC3312 Part Data Attributes
|
NJC3312
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJC3312
New Japan Radio Co Ltd
3 Port Circulator, 3030MHz Min, 3070MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Construction | WAVEGUIDE | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 3070 MHz | |
Operating Frequency-Min | 3030 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.25 |