Part Details for NJ312-E-XL-M1-F1-C4 by FAG Bearings
Results Overview of NJ312-E-XL-M1-F1-C4 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJ312-E-XL-M1-F1-C4 Information
NJ312-E-XL-M1-F1-C4 by FAG Bearings is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NJ312-E-XL-M1-F1-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72538694
|
RS | Cylindrical Roller Bearing, 60mm ID, 130mm OD, 31mm Width Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$548.0900 / $565.4900 | RFQ |