Part Details for NID100-5 by Mean Well
Results Overview of NID100-5 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NID100-5 Information
NID100-5 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NID100-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1667
|
Newark | Dc-Dc Converter, 5V, 11A Rohs Compliant: Yes |Mean Well NID100-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $20.2700 | Buy Now |
DISTI #
1866-NID100-5-ND
|
DigiKey | DC DC CONVERTER 5V 55W Min Qty: 1 Lead time: 12 Weeks Container: Box |
273 In Stock |
|
$15.7460 / $16.6200 | Buy Now |
DISTI #
NID100-5
|
Avnet Americas | Module DC-DC 1-OUT 5V 11A 55W Through Hole 13-Pin SIP - Boxed Product (Development Kits) (Alt: NID100-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9048 / $15.3115 | Buy Now |
DISTI #
709-NID100-5
|
Mouser Electronics | Non-Isolated DC/DC Converters 55W 24Vin 5Vout Non-Iso Reg SIP RoHS: Compliant | 0 |
|
$16.0700 / $17.7300 | Order Now |
DISTI #
72094257
|
RS | DC-DC Converter, O/P +5V@11A, NID100 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2500 / $22.5000 | RFQ |
|
Onlinecomponents.com | 100W DC-DC Non-isolation Open frame PCB mount converter - Input 10.5-53VDC - Output 5VDC at 11A - SIP package - Remote ON/OFF RoHS: Compliant | 72 Factory Stock |
|
$17.9700 / $28.7200 | Buy Now |
DISTI #
87604013
|
Verical | Module DC-DC 24VIN 1-OUT 5V 11A 55W 13-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$18.1440 / $27.5940 | Buy Now |
DISTI #
NID100-5
|
TME | Converter: DC/DC, 55W, Uin: 10.5VDC, Uout: 5VDC, Iout: 11A, SIP, THT Min Qty: 1 | 8 |
|
$14.4000 / $21.9000 | Buy Now |
DISTI #
NID100-5
|
IBS Electronics | MODULE DC-DC 24VIN 1-OUT 5V 11A 55W 13-PIN SIP MODULE Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.8490 / $18.7330 | Buy Now |
DISTI #
000000000005945437
|
Sager | Non-Isolated DC/DC Converters 55W 24Vin 5Vout Non-Iso Reg SIP Min Qty: 1 | 0 |
|
$11.4500 / $14.4500 | Buy Now |
Part Details for NID100-5
NID100-5 CAD Models
NID100-5 Part Data Attributes
|
NID100-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NID100-5
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-10-15 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
NID100-5 Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the NID100-5 is 40°C (104°F) for normal operation, but it can be derated to 70°C (158°F) with reduced output power.
-
Yes, the NID100-5 has a conformal coating that protects it from humidity, but it's still recommended to follow the manufacturer's guidelines for humidity and temperature operating ranges.
-
The MTBF of the NID100-5 is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.
-
Yes, the NID100-5 is designed to withstand vibrations up to 10G (10-2000Hz) and shocks up to 20G (11ms), making it suitable for industrial and transportation applications.
-
The NID100-5 meets the EMI standards of EN55011, EN55022, and FCC Part 15, ensuring that it does not interfere with other devices and meets regulatory requirements.