-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NID100-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1664
|
Newark | Dc-Dc Converter, 12V, 7.5A Rohs Compliant: Yes |Mean Well NID100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$21.7200 / $22.7400 | Buy Now |
DISTI #
1866-NID100-12-ND
|
DigiKey | DC DC CONVERTER 12V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
556 In Stock |
|
$15.7460 / $16.6200 | Buy Now |
DISTI #
NID100-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 7.5A 90W Through Hole 13-Pin SIP - Boxed Product (Development Kits) (Alt: NID100-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.9048 / $15.3115 | Buy Now |
DISTI #
709-NID100-12
|
Mouser Electronics | Non-Isolated DC/DC Converters 90W 24Vin 12Vout Non-Iso Reg SIP RoHS: Compliant | 200 |
|
$15.7400 / $16.0100 | Buy Now |
DISTI #
72094254
|
RS | DC-DC Converter, O/P +12V7.5A7.5A, NID100 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$26.0300 / $29.9200 | Buy Now |
|
Onlinecomponents.com | 100W DC-DC Non-isolation Open frame PCB mount converter - Input 20-53VDC - Output 12VDC at 7.5A - SIP package - Remote ON/OFF RoHS: Compliant | 7 Factory Stock |
|
$12.3100 / $14.3600 | Buy Now |
DISTI #
87608225
|
Verical | Module DC-DC 24VIN 1-OUT 12V 7.5A 90W 13-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$19.8800 / $27.5940 | Buy Now |
DISTI #
NID100-12
|
TME | Converter: DC/DC, 90W, Uin: 20÷53VDC, Uout: 12VDC, Iout: 7.5A, SIP Min Qty: 1 | 3 |
|
$14.4000 / $21.9000 | Buy Now |
DISTI #
000000000005945434
|
Sager | Non-Isolated DC/DC Converters 90W 24Vin 12Vout Non-Iso Reg SIP Min Qty: 1 | 0 |
|
$11.4500 / $16.0000 | Buy Now |
|
Master Electronics | 100W DC-DC Non-isolation Open frame PCB mount converter - Input 20-53VDC - Output 12VDC at 7.5A - SIP package - Remote ON/OFF RoHS: Compliant | 7 Factory Stock |
|
$12.3100 / $14.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NID100-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NID100-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-10-15 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum ambient temperature for the NID100-12 is 40°C (104°F) for normal operation, but it can be derated to 70°C (158°F) with reduced output power.
Yes, the NID100-12 has a conformal coating that protects it from humidity, but it's still recommended to keep it away from direct exposure to water and high humidity environments.
The NID100-12 requires a minimum load of 10% of the maximum output current to maintain stability and regulation.
Yes, you can parallel multiple NID100-12 units, but you'll need to ensure that the output voltages are matched and the units are synchronized to avoid oscillations.
The MTBF of the NID100-12 is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.