Datasheets
NI4-DS20-2AP6X2-H1141 by: TURCK Inc

Inductive Sensor,

Part Details for NI4-DS20-2AP6X2-H1141 by TURCK Inc

Results Overview of NI4-DS20-2AP6X2-H1141 by TURCK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

NI4-DS20-2AP6X2-H1141 Information

NI4-DS20-2AP6X2-H1141 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.

Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.

Price & Stock for NI4-DS20-2AP6X2-H1141

Part # Distributor Description Stock Price Buy
DISTI # 83AK2403
Newark Inductive Proximity Sensor, Pnp-No, 30V |Turck NI4-DS20-2AP6X2-H1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $231.8800
  • 5 $227.5100
  • 10 $223.1400
  • 25 $218.7600
  • 50 $214.3800
  • 100 $210.0100
$210.0100 / $231.8800 Buy Now
Neutron USA ProXimity Sensor, Rectang R: 4mm, 4 wire PNP NO,10-30VDC, Non Flush, M12 M Conn, M1650020 6
  • 1 $586.7800
$586.7800 Buy Now

Part Details for NI4-DS20-2AP6X2-H1141

NI4-DS20-2AP6X2-H1141 CAD Models

NI4-DS20-2AP6X2-H1141 Part Data Attributes

NI4-DS20-2AP6X2-H1141 TURCK Inc
Buy Now Datasheet
Compare Parts:
NI4-DS20-2AP6X2-H1141 TURCK Inc Inductive Sensor,
Part Life Cycle Code Active
Ihs Manufacturer HANS TURCK GMBH & CO KG
Reach Compliance Code unknown
Samacsys Manufacturer TURCK
Additional Feature IP 67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION
Body Breadth 41.5 mm
Body Height 20 mm
Body Length or Diameter 45 mm
Housing PLASTIC, PBT-GF30-V0
Measurement Range-Max (mm) 4 mm
Mounting Feature NON-FLUSH MOUNT
Operating Current-Max 200 mA
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Interface Type 4-WIRE INTERFACE
Output Type PNP
Package Shape/Style RECTANGULAR
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max 30 V
Supply Voltage-Min 10 V
Surface Mount NO
Termination Type CONNECTOR

NI4-DS20-2AP6X2-H1141 Frequently Asked Questions (FAQ)

  • The operating temperature range for the NI4-DS20-2AP6X2-H1141 is -25°C to 70°C (-13°F to 158°F).

  • Yes, the NI4-DS20-2AP6X2-H1141 is rated for use in hazardous locations, including Class I, Division 1, Groups A, B, C, and D, and Class II, Division 1, Groups E, F, and G.

  • The response time of the NI4-DS20-2AP6X2-H1141 is typically less than 10 ms.

  • Yes, the NI4-DS20-2AP6X2-H1141 is designed to withstand high-vibration environments, with a vibration rating of 10 g (IEC 60068-2-6).

  • Yes, the NI4-DS20-2AP6X2-H1141 supports various industrial communication protocols, including IO-Link, PROFINET, and EtherNet/IP.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NI4-DS20-2AP6X2-H1141 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NI4-DS20-2AP6X2-H1141 by TURCK Inc

Select Manufacturer
Which Manufacturer of NI4-DS20-2AP6X2-H1141 would you like to use for your alert(s)?
  • Please alert me when NI4-DS20-2AP6X2-H1141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NI4-DS20-2AP6X2-H1141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NI4-DS20-2AP6X2-H1141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NI4-DS20-2AP6X2-H1141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NI4-DS20-2AP6X2-H1141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NI4-DS20-2AP6X2-H1141 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: