Part Details for NHD-C12864LZ-FSW-FBW-3V3 by Newhaven Display International
Results Overview of NHD-C12864LZ-FSW-FBW-3V3 by Newhaven Display International
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-C12864LZ-FSW-FBW-3V3 Information
NHD-C12864LZ-FSW-FBW-3V3 by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAO3V3SA00LF | Amphenol Communications Solutions | DAO3V3SA00LF-DSUB POWER STB 3V3 S | |
DAL3V3SA00LF | Amphenol Communications Solutions | DSUB POWER-STB 3V3 SOCK | |
DA3V3P300A30LF | Amphenol Communications Solutions | DA3V3P300A30LF-DSUB POWER STB 3V3 PIN |
Price & Stock for NHD-C12864LZ-FSW-FBW-3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12864LZ-FSW-FBW-3V3-ND
|
DigiKey | GRAPHIC DISPLAY FSTN BLACK (WHIT Min Qty: 1 Lead time: 18 Weeks Container: Box |
11692 In Stock |
|
$12.7008 / $17.6400 | Buy Now |
DISTI #
763-12864LZFSWFBW3V3
|
Mouser Electronics | LCD Graphic Display Modules & Accessories COG 128x64 FSTN+ White 3V RoHS: Compliant | 2494 |
|
$15.4400 / $17.6400 | Buy Now |
DISTI #
70518250
|
RS | Chip on Glass- Graphic, 128x64 Pix, 77.4x52.4x6.5, FSTN (+), Transflect, Serial/Para Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0300 / $28.2700 | RFQ |
|
Onlinecomponents.com | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R-G - 28-Pin RoHS: Compliant |
1715 In Stock |
|
$12.3900 / $19.0100 | Buy Now |
DISTI #
NHD-C12864LZ-FWF3
|
TME | Display: LCD, graphical, 128x64, COG,FSTN Positive, white, LED Min Qty: 1 | 10 |
|
$14.8000 / $17.0000 | Buy Now |
DISTI #
NHD-C12864LZ-FSW-FBW-3V3
|
IBS Electronics | DISPLAY COG LCD 128X64 SERIAL OR PARALLEL BLK-WHT 3.0V Min Qty: 1 Package Multiple: 1 | 1715 |
|
$16.1070 / $24.7130 | Buy Now |
|
Master Electronics | Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R-G - 28-Pin RoHS: Compliant |
1715 In Stock |
|
$12.3900 / $19.0100 | Buy Now |
|
Vyrian | Optoelectronics | 7435 |
|
RFQ |
Part Details for NHD-C12864LZ-FSW-FBW-3V3
NHD-C12864LZ-FSW-FBW-3V3 CAD Models
NHD-C12864LZ-FSW-FBW-3V3 Part Data Attributes
|
NHD-C12864LZ-FSW-FBW-3V3
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12864LZ-FSW-FBW-3V3
Newhaven Display International
Display, White
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display |
NHD-C12864LZ-FSW-FBW-3V3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the NHD-C12864LZ-FSW-FBW-3V3 is -20°C to 70°C.
-
The display module requires a power-on reset (POR) sequence to initialize. This involves applying a voltage to the VDD pin, then waiting for the internal oscillator to stabilize before sending commands to the display.
-
The maximum current consumption of the NHD-C12864LZ-FSW-FBW-3V3 is approximately 25mA, depending on the display mode and backlight usage.
-
Yes, you can use a level shifter to convert the 3.3V logic to 5V, but ensure that the level shifter is compatible with the display module's signal frequencies and voltage levels.
-
The display contrast can be adjusted by sending a command to the display module to set the contrast register. The recommended contrast setting is 0x1F, but this may vary depending on the specific application and display mode.